TG63-S003NXLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $5.09337
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $5.32003
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $5.44543
Datasheet
1.5mH T1/E1 (Quad) Pulse Transformer 1:1.15 Transmitter, 1:2 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG63-S003NXLFTR

DigiKey Part Number
5843-TG63-S003NXLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG63-S003NXLFTR
Description
ISO MOD T1 QUAD 1:2 1:1.15 XTEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:1.15 Transmitter, 1:2 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1.15 Transmitter, 1:2 Receiver
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Part Status
Active
Height - Seated (Max)
0.230" (5.84mm)
Transformer Type
T1/E1 (Quad)
Operating Temperature
-40°C ~ 85°C
Inductance
1.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG63-S003NXLFHALO Electronics, Inc.05843-TG63-S003NXLF-ND$5.09337Parametric Equivalent
TG63-S003NXRLHALO Electronics, Inc.05843-TG63-S003NXRL-ND$5.32003Parametric Equivalent
TG63-S003NXRLTRHALO Electronics, Inc.05843-TG63-S003NXRLTR-ND$5.44543Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$5.21913$1,565.74
Manufacturers Standard Package