Parametric Equivalent
Parametric Equivalent

TG23-0356NSRL | |
|---|---|
DigiKey Part Number | 5843-TG23-0356NSRL-ND |
Manufacturer | |
Manufacturer Product Number | TG23-0356NSRL |
Description | ISO MOD T3 1:2.42C X-TEMP 6P SMD |
Customer Reference | |
Detailed Description | 35µH T3/E3 (Single) Pulse Transformer 1:2.42CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:2.42CT |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.320" L x 0.280" W (8.13mm x 7.11mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.200" (5.08mm) |
Transformer Type T3/E3 (Single) | Operating Temperature -40°C ~ 85°C |
Inductance 35µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG23-0356NSLF | HALO Electronics, Inc. | 0 | 5843-TG23-0356NSLF-ND | $2.21432 | Parametric Equivalent |
| TG23-0356NSLFTR | HALO Electronics, Inc. | 0 | 5843-TG23-0356NSLFTR-ND | $2.21864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 558 | $2.31072 | $1,289.38 |


