
TG111-E212NWLFTR | |
|---|---|
DigiKey Part Number | 5843-TG111-E212NWLFTR-ND - Tape & Reel (TR) 5843-TG111-E212NWLFTRCT-ND - Cut Tape (CT) 5843-TG111-E212NWLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG111-E212NWLFTR |
Description | ISO MOD 1G DUAL POE 0.35A X-TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.300" W (27.94mm x 7.62mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.82000 | $8.82 |
| 10 | $7.95800 | $79.58 |
| 25 | $7.63440 | $190.86 |
| 50 | $7.39700 | $369.85 |
| 100 | $7.16580 | $716.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.81223 | $2,043.67 |
| 600 | $6.59708 | $3,958.25 |
| 900 | $6.47402 | $5,826.62 |
| 1,500 | $6.32196 | $9,482.94 |


