New at DigiKey
Bipolar (BJT) Transistor PNP 230 V 1 A 70MHz 2 W Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1837

DigiKey Part Number
6415-2SA1837-ND
Manufacturer
Manufacturer Product Number
2SA1837
Description
TRANS PNP -230V -1A To-220F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 230 V 1 A 70MHz 2 W Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
230 V
Vce Saturation (Max) @ Ib, Ic
4V @ 500mA, 50mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
2 W
Frequency - Transition
70MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.