
FT800-3/1 sw | |
|---|---|
DigiKey Part Number | 3472-FT800-3/1sw-ND |
Manufacturer | |
Manufacturer Product Number | FT800-3/1 sw |
Description | 3:1 SHRINKTUBE 3MM BLK 60M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 196.8' (60.0m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 73.4°F (23°C) | |
Shelf Life | 36 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $2.40000 | $144.00 |


