
FT300-6/2 bl | |
|---|---|
DigiKey Part Number | 3472-FT300-6/2bl-ND |
Manufacturer | |
Manufacturer Product Number | FT300-6/2 bl |
Description | 3:1 SHRINKTUBE 6MM BLU 61M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (6.00mm) 3 to 1 Blue 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.236" (6.00mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.028" (0.70mm) | |
Material | ||
Features | Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 73.4°F (23°C) | |
Shelf Life | 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | $1.40000 | $427.00 |

