
FT100-1270 12,7/6,4 ws | |
|---|---|
DigiKey Part Number | 3472-FT100-127012,7/6,4ws-ND |
Manufacturer | |
Manufacturer Product Number | FT100-1270 12,7/6,4 ws |
Description | 2:1 SHRINKTUBE 1/2 WHT 61M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.252" (6.40mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Self Extinguishing |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Storage/Refrigeration Temperature 73.4°F (23°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | $1.45000 | $88.45 |

