PLD125-1DCF55-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD125-1DCF55-12

DigiKey Part Number
4953-PLD125-1DCF55-12-ND
Manufacturer
Green Watt Power
Manufacturer Product Number
PLD125-1DCF55-12
Description
DC/DC CONVERTER 12V 125W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V 5V 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Green Watt Power
Series
Packaging
Case
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Power (Watts)
94W
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
-20°C ~ 95°C
Mounting Type
Chassis Mount
Size / Dimension
1.97" L x 0.91" W x 0.95" H (50.0mm x 23.1mm x 24.2mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Powerland Technology
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$13.15000$13.15
10$11.51000$115.10
50$10.59000$529.50
100$10.14000$1,014.00