
82-601-81 | |
|---|---|
DigiKey Part Number | 82-601-81-ND |
Manufacturer | |
Manufacturer Product Number | 82-601-81 |
Description | SWITCH KEYPAD 6KEY 0.1A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (SPST) Output Non-Illuminated 0.1A @ 5VDC |
Datasheet | Datasheet |
Category | Key Type Transparent Key Cap |
Manufacturer Grayhill Inc. | Output Type Independent Switches (SPST) |
Series | Legend Customizable (Sold Separate) |
Packaging Bulk | Key Color Gray |
Part Status Active | Mounting Type Through Hole |
Switch Type Keyswitch | Termination Style PC Pin |
Number of Keys 6 | Operating Temperature -40°C ~ 80°C |
Matrix (Columns x Rows) 3 x 2 | Contact Rating @ Voltage 0.1A @ 5VDC |
Illumination Non-Illuminated | Operational Life 1,000,000 Cycles |
Legend Type Interchangeable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $44.53600 | $1,113.40 |

