
82-201-41 | |
|---|---|
DigiKey Part Number | 82-201-41-ND |
Manufacturer | |
Manufacturer Product Number | 82-201-41 |
Description | SWITCH KEYPAD 2KEY 0.1A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 2 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (SPST) Output Non-Illuminated 0.1A @ 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Number of Keys | 2 | |
Matrix (Columns x Rows) | 2 x 1 | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Transparent Key Cap | |
Output Type | Independent Switches (SPST) | |
Legend | Customizable (Sold Separate) | |
Legend Color | - | |
Key Color | Gray | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.1A @ 5VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $18.94600 | $473.65 |

