
75CF36-01-2-04N | |
|---|---|
DigiKey Part Number | 75CF36-01-2-04N-ND |
Manufacturer | |
Manufacturer Product Number | 75CF36-01-2-04N |
Description | SWITCH ROTARY 4POS 200MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T 200mA (AC/DC) 115 VAC Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Knob |
Packaging Bulk | Actuator Length 2.92mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 4 | Contact Material Silver Cadmium Oxide (AgCdO) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP4T | Depth Behind Panel 13.69mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $46.23960 | $1,155.99 |

