Image for 75CF36-01-1-08N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75CF36-01-1-08N

DigiKey Part Number
75CF36-01-1-08N-ND
Manufacturer
Manufacturer Product Number
75CF36-01-1-08N
Description
SWITCH ROTARY 8POS 200MA 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 8 Position SP8T 200mA (AC/DC) 115 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
30 V
Series
Actuator Type
Knob
Packaging
Bulk
Actuator Length
2.92mm
Part Status
Active
Angle of Throw
36°
Number of Positions
8
Contact Material
Silver Cadmium Oxide (AgCdO)
Index Stops
Fixed
Contact Finish
Gold
Number of Decks
1
Mounting Type
Through Hole
Number of Poles per Deck
1
Termination Style
PC Pin
Circuit per Deck
SP8T
Depth Behind Panel
13.69mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
200mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$38.08440$952.11