
75CF36-01-1-05N | |
|---|---|
DigiKey Part Number | 75CF36-01-1-05N-ND |
Manufacturer | |
Manufacturer Product Number | 75CF36-01-1-05N |
Description | SWITCH ROTARY 5POS 200MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 200mA (AC/DC) 115 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 75CF36-01-1-05N Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Knob |
Packaging Bulk | Actuator Length 2.92mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 5 | Contact Material Silver Cadmium Oxide (AgCdO) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP5T | Depth Behind Panel 13.69mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.30000 | $53.30 |
| 5 | $45.75000 | $228.75 |
| 10 | $42.82400 | $428.24 |
| 25 | $39.22720 | $980.68 |
| 50 | $36.69360 | $1,834.68 |
| 100 | $34.30960 | $3,430.96 |
| 250 | $31.67500 | $7,918.75 |

