
050R18-51B | |
|---|---|
DigiKey Part Number | HFF-18U-02-ND |
Manufacturer | |
Manufacturer Product Number | 050R18-51B |
Description | CABLE FFC/FPC 18POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 10 | $2.48200 | $24.82 |
| 25 | $2.32640 | $58.16 |
| 50 | $2.21520 | $110.76 |
| 100 | $2.10940 | $210.94 |
| 250 | $1.97728 | $494.32 |
| 500 | $1.88292 | $941.46 |
| 1,000 | $1.79307 | $1,793.07 |
| 2,500 | $1.68089 | $4,202.23 |





