Image for 75AP36-01-1-04N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75AP36-01-1-04N

DigiKey Part Number
GH7360-ND
Manufacturer
Manufacturer Product Number
75AP36-01-1-04N
Description
SWITCH ROTARY 4POS 200MA 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 200mA (AC/DC) 115 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
36°
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
12.42mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$51.79000$51.79
5$44.45600$222.28
10$41.61400$416.14
25$38.11840$952.96
50$35.65720$1,782.86
100$33.34140$3,334.14
250$30.68752$7,671.88
Manufacturers Standard Package