
75AP36-01-1-02N | |
|---|---|
DigiKey Part Number | 75AP36-01-1-02N-ND |
Manufacturer | |
Manufacturer Product Number | 75AP36-01-1-02N |
Description | SWITCH ROTARY 2POS 200MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPDT 200mA (AC/DC) 115 VAC Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Screwdriver Slot |
Packaging Bulk | Actuator Length Flush |
Part Status Active | Angle of Throw 36° |
Number of Positions 2 | Contact Material Silver Cadmium Oxide (AgCdO) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SPDT | Depth Behind Panel 12.42mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $37.00840 | $925.21 |

