
62H2222-H9-020C | |
|---|---|
DigiKey Part Number | 62H2222-H9-020C-ND |
Manufacturer | |
Manufacturer Product Number | 62H2222-H9-020C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 62H2222-H9-020C Models |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type Concentric |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $98.70680 | $2,467.67 |

