
62C2222-01-040S | |
|---|---|
DigiKey Part Number | GH7828-ND |
Manufacturer | |
Manufacturer Product Number | 62C2222-01-040S |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type Concentric |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.14000 | $134.14 |
| 5 | $113.85200 | $569.26 |
| 10 | $105.80500 | $1,058.05 |
| 25 | $95.74360 | $2,393.59 |
| 50 | $88.53660 | $4,426.83 |
| 100 | $81.65500 | $8,165.50 |

