
56BP30-01-4-02N | |
|---|---|
DigiKey Part Number | 56BP30-01-4-02N-ND |
Manufacturer | |
Manufacturer Product Number | 56BP30-01-4-02N |
Description | SWITCH ROTARY 2POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 4PDT 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Screwdriver Slot |
Packaging Bulk | Actuator Length 3.18mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 4 | Termination Style PC Pin |
Circuit per Deck 4PDT | Depth Behind Panel 9.58mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $27.31240 | $682.81 |

