Image for 56BDP30-01-2-AJS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56BDP30-01-2-AJS

DigiKey Part Number
56BDP30-01-2-AJS-ND
Manufacturer
Manufacturer Product Number
56BDP30-01-2-AJS
Description
SWITCH ROTARY 2-6POS 200MA 115V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Screwdriver Slot
Actuator Length
3.18mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
9.58mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$24.56440$614.11