Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M36-01-1-10N

DigiKey Part Number
50M36-01-1-10N-ND
Manufacturer
Manufacturer Product Number
50M36-01-1-10N
Description
SWITCH ROTARY 10POS 150MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
50M36-01-1-10N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
150mA (AC), 200mA (DC)
Manufacturer
Grayhill Inc.
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Flatted (3.17mm Dia)
Part Status
Active
Actuator Length
9.53mm
Number of Positions
10
Angle of Throw
36°
Index Stops
Continuous
Contact Finish
Gold
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP10T
Depth Behind Panel
18.77mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$30.26840$756.71