
44UD30-04-1-AJN | |
|---|---|
DigiKey Part Number | 44UD30-04-1-AJN-ND |
Manufacturer | |
Manufacturer Product Number | 44UD30-04-1-AJN |
Description | SWITCH ROTARY 2-12POS 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 1A (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 2 ~ 12 | Contact Material Silver Alloy |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 4 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 52.40mm |
Circuit per Deck SP12T | Base Product Number |
Contact Timing Non-Shorting (BBM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $133.46900 | $1,334.69 |

