
44S30-01-1-07N | |
|---|---|
DigiKey Part Number | 44S30-01-1-07N-ND |
Manufacturer | |
Manufacturer Product Number | 44S30-01-1-07N |
Description | SWITCH ROTARY 7POS 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 7 Position SP7T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 7 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Features Shaft and Panel Sealed |
Circuit per Deck SP7T | Depth Behind Panel 26.04mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $81.06600 | $810.66 |

