
30-01-01-500-06 | |
|---|---|
DigiKey Part Number | 30-01-01-500-06-ND |
Manufacturer | |
Manufacturer Product Number | 30-01-01-500-06 |
Description | SWITCH PUSH SPST-NO 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Square - 15.49mm x 15.49mm |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 1,000,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 1A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $43.58680 | $1,089.67 |

