
26AS22-01-1-04S | |
|---|---|
DigiKey Part Number | 26AS22-01-1-04S-ND |
Manufacturer | |
Manufacturer Product Number | 26AS22-01-1-04S |
Description | ENCODER MECH BCD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical BCD (Absolute) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 1/8" Dia Flatted End |
Manufacturer Grayhill Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 25K |
Output Type BCD (Absolute) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $31.94960 | $798.74 |

