Image for 26AS22-01-1-02S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26AS22-01-1-02S

DigiKey Part Number
26AS22-01-1-02S-ND
Manufacturer
Manufacturer Product Number
26AS22-01-1-02S
Description
ENCODER MECH BCD VERT PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical BCD (Absolute) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
1/8" Dia Flatted End
Manufacturer
Grayhill Inc.
Detent
Yes
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Orientation
Vertical
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
25K
Output Type
BCD (Absolute)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$31.94960$798.74