CC1206JRNPO9BN510 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.06284
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.10398
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.24572
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08248
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.23197
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.46532
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58066
Datasheet

Upgrade


KEMET
In Stock: 888
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 7,540
Unit Price: $0.52000
Datasheet

Similar


KEMET
In Stock: 7,717
Unit Price: $0.41000
Datasheet
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO9BN510

DigiKey Part Number
311-1219-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JRNPO9BN510
Description
CAP CER 51PF 50V C0G/NPO 1206
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO9BN510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.