
Category | Rds On (Max) @ Id, Vgs 52mOhm @ 4A, 2.5V |
Mfr | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Packaging Tape & Reel (TR) | Vgs (Max) 12V |
Part Status Active | Power Dissipation (Max) 1.5W |
FET Type | Operating Temperature -55°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01900 | $57.00 |








