Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SSOP-14-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SSOP-14-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42794EXUMA1

DigiKey Part Number
448-TLE42794EXUMA1TR-ND - Tape & Reel (TR)
448-TLE42794EXUMA1CT-ND - Cut Tape (CT)
448-TLE42794EXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42794EXUMA1
Description
IC REG LIN 5V 150MA PG-SSOP-14-2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SSOP-14-2
Datasheet
 Datasheet
EDA/CAD Models
TLE42794EXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
280 µA
Current - Supply (Max)
8 mA
PSRR
70dB (100Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,347
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.91600$9.16
25$0.82920$20.73
100$0.73370$73.37
250$0.68824$172.06
500$0.66084$330.42
1,000$0.63827$638.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61445$1,536.13
5,000$0.60009$3,000.45
7,500$0.59290$4,446.75
12,500$0.58494$7,311.75
Manufacturers Standard Package