Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK2BA

DigiKey Part Number
4786-SK2BATR-ND - Tape & Reel (TR)
4786-SK2BACT-ND - Cut Tape (CT)
4786-SK2BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK2BA
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 100 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,387
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13900$1.39
100$0.08590$8.59
500$0.06288$31.44
1,000$0.05541$55.41
2,000$0.04910$98.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.03968$297.60
15,000$0.03584$537.60
22,500$0.03388$762.30
37,500$0.03168$1,188.00
52,500$0.03038$1,594.95
75,000$0.02911$2,183.25
187,500$0.02633$4,936.88
375,000$0.02500$9,375.00
Manufacturers Standard Package