
GSMDJ80A | |
|---|---|
DigiKey Part Number | 4786-GSMDJ80ATR-ND - Tape & Reel (TR) 4786-GSMDJ80ACT-ND - Cut Tape (CT) 4786-GSMDJ80ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMDJ80A |
Description | TVS, UNI-DIR, 3000W, 80V, DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 23.15A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 88.8V | |
Voltage - Clamping (Max) @ Ipp | 129.6V | |
Current - Peak Pulse (10/1000µs) | 23.15A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.44200 | $4.42 |
| 100 | $0.28390 | $28.39 |
| 500 | $0.21588 | $107.94 |
| 1,000 | $0.19392 | $193.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16601 | $498.03 |
| 6,000 | $0.15194 | $911.64 |
| 9,000 | $0.14477 | $1,302.93 |
| 15,000 | $0.13672 | $2,050.80 |
| 21,000 | $0.13195 | $2,770.95 |
| 30,000 | $0.12731 | $3,819.30 |
| 75,000 | $0.12500 | $9,375.00 |

