
GSFQ2307 | |
|---|---|
DigiKey Part Number | 4786-GSFQ2307TR-ND - Tape & Reel (TR) 4786-GSFQ2307CT-ND - Cut Tape (CT) 4786-GSFQ2307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ2307 |
Description | MOSFET, P-CH, SINGLE, -9.6A, -20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.6A (Tc) 2.6W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26300 | $2.63 |
| 100 | $0.16620 | $16.62 |
| 500 | $0.12408 | $62.04 |
| 1,000 | $0.11044 | $110.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09308 | $279.24 |
| 6,000 | $0.08433 | $505.98 |
| 9,000 | $0.07987 | $718.83 |
| 15,000 | $0.07485 | $1,122.75 |
| 21,000 | $0.07188 | $1,509.48 |
| 30,000 | $0.06899 | $2,069.70 |
| 75,000 | $0.06265 | $4,698.75 |
| 150,000 | $0.06125 | $9,187.50 |

