
GSFPR8504 | |
|---|---|
DigiKey Part Number | 4786-GSFPR8504TR-ND - Tape & Reel (TR) 4786-GSFPR8504CT-ND - Cut Tape (CT) 4786-GSFPR8504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFPR8504 |
Description | MOSFET, N-CH, SINGLE, 280.00A, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 280A (Tc) 139W (Tc) Surface Mount 8-PPAK (5.1x5.86) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9040 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.86) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.58600 | $15.86 |
| 100 | $1.08340 | $108.34 |
| 500 | $0.86858 | $434.29 |
| 1,000 | $0.85680 | $856.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70000 | $3,500.00 |

