
GSFP1036 | |
|---|---|
DigiKey Part Number | 4786-GSFP1036TR-ND - Tape & Reel (TR) 4786-GSFP1036CT-ND - Cut Tape (CT) 4786-GSFP1036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP1036 |
Description | MOSFET, N-CH, SINGLE, 35A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 68W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 50 V |
FET Type | Power Dissipation (Max) 68W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (5.1x5.71) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.33760 | $8.44 |
| 100 | $0.29350 | $29.35 |
| 250 | $0.27256 | $68.14 |
| 500 | $0.25990 | $129.95 |
| 1,000 | $0.24949 | $249.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23662 | $709.86 |
| 6,000 | $0.23032 | $1,381.92 |
| 9,000 | $0.22717 | $2,044.53 |
| 15,000 | $0.22367 | $3,355.05 |
| 21,000 | $0.22163 | $4,654.23 |
| 30,000 | $0.21967 | $6,590.10 |




