Mosfet Array 20V 12A (Ta) 2W (Ta) Surface Mount 6-CSP (2.15x1.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFCP0212

DigiKey Part Number
4786-GSFCP0212TR-ND - Tape & Reel (TR)
4786-GSFCP0212CT-ND - Cut Tape (CT)
4786-GSFCP0212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFCP0212
Description
MOSFET 20V 12A 6CSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 12A (Ta) 2W (Ta) Surface Mount 6-CSP (2.15x1.66)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
-
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
12A (Ta)
Rds On (Max) @ Id, Vgs
6.8mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34.7nC @ 6V
Input Capacitance (Ciss) (Max) @ Vds
2609pF @ 10V
Power - Max
2W (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-CSP (2.15x1.66)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.32500$3.25
25$0.29000$7.25
100$0.25150$25.15
250$0.23320$58.30
500$0.22216$111.08
1,000$0.21307$213.07
2,500$0.20347$508.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19768$988.40
10,000$0.19292$1,929.20
15,000$0.19054$2,858.10
25,000$0.18790$4,697.50
35,000$0.18635$6,522.25
50,000$0.18487$9,243.50
Manufacturers Standard Package