


GSD107WS | |
|---|---|
DigiKey Part Number | 4786-GSD107WSTR-ND - Tape & Reel (TR) 4786-GSD107WSCT-ND - Cut Tape (CT) 4786-GSD107WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD107WS |
Description | DIODE, SCHOTTKY, 100MA, 30V, SOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09600 | $0.96 |
| 100 | $0.05930 | $5.93 |
| 500 | $0.04298 | $21.49 |
| 1,000 | $0.03769 | $37.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03092 | $92.76 |
| 6,000 | $0.02750 | $165.00 |
| 9,000 | $0.02575 | $231.75 |
| 15,000 | $0.02379 | $356.85 |
| 21,000 | $0.02262 | $475.02 |
| 30,000 | $0.02149 | $644.70 |

