Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2BA

DigiKey Part Number
4786-ES2BATR-ND - Tape & Reel (TR)
4786-ES2BACT-ND - Cut Tape (CT)
4786-ES2BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2BA
Description
DIODE STANDARD 100V 2A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,746
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18100$1.81
100$0.11280$11.28
500$0.08318$41.59
1,000$0.07359$73.59
2,000$0.06550$131.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.05342$400.65
15,000$0.04851$727.65
22,500$0.04600$1,035.00
37,500$0.04318$1,619.25
52,500$0.04151$2,179.28
75,000$0.03989$2,991.75
187,500$0.03633$6,811.88
Manufacturers Standard Package