40 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP11417

DigiKey Part Number
5254-MP11417TR-ND - Tape & Reel (TR)
5254-MP11417CT-ND - Cut Tape (CT)
5254-MP11417DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP11417
Description
40.0 MHZ GTXO-253T/HI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,981
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$1.08000$10.80
25$1.02120$25.53
50$0.97900$48.95
100$0.93840$93.84
250$0.88744$221.86
500$0.85076$425.38
1,000$0.81558$815.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76283$2,288.49
6,000$0.73136$4,388.16
9,000$0.71356$6,422.04
Manufacturers Standard Package