
T2100182201-000 | |
|---|---|
DigiKey Part Number | 17-T2100182201-000-ND |
Manufacturer | |
Manufacturer Product Number | T2100182201-000 |
Description | BPSC-12/2/4-F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Black 6+12+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+12+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 16 | $3.79188 | $60.67 |
| 32 | $3.61031 | $115.53 |
| 64 | $3.43797 | $220.03 |
| 112 | $3.30473 | $370.13 |
| 256 | $3.11750 | $798.08 |
| 512 | $2.96875 | $1,520.00 |
| 1,008 | $2.83029 | $2,852.93 |
| 2,512 | $2.65388 | $6,666.55 |





