
GT880P15K | |
|---|---|
DigiKey Part Number | 4822-GT880P15KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT880P15K |
Description | MOSFET P-CH -150V 30A TO-252-3 |
Customer Reference | |
Detailed Description | P-Channel 150 V 30A (Tc) 138W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V, 4.5V |
Mfr | Rds On (Max) @ Id, Vgs 100mOhm @ 15A, 10V |
Series | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 138W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40200 | $1,005.00 |
| 15,000 | $0.37100 | $5,565.00 |
| 30,000 | $0.33400 | $10,020.00 |


