
G2K8P15S | |
|---|---|
DigiKey Part Number | 3141-G2K8P15STR-ND - Tape & Reel (TR) 3141-G2K8P15SCT-ND - Cut Tape (CT) 3141-G2K8P15SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2K8P15S |
Description | P-150V,-2.2A,RD(MAX)<310M@-10V,V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2.2A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 310mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 966 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.81900 | $8.19 |
| 100 | $0.54130 | $54.13 |
| 500 | $0.42186 | $210.93 |
| 1,000 | $0.38341 | $383.41 |
| 2,000 | $0.35496 | $709.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32384 | $1,295.36 |
| 8,000 | $0.30096 | $2,407.68 |
| 12,000 | $0.29000 | $3,480.00 |

