


USBCW1M0USBC1SREMRBK | |
|---|---|
DigiKey Part Number | 1939-USBCW1M0USBC1SREMRBK-ND |
Manufacturer | |
Manufacturer Product Number | USBCW1M0USBC1SREMRBK |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBC1SW1M0USBC1SREMBK | GlobTek, Inc. | 34 | 1939-USBC1SW1M0USBC1SREMBK-ND | $25.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.09000 | $25.09 |
| 10 | $21.32600 | $213.26 |
| 40 | $19.33850 | $773.54 |
| 80 | $18.41588 | $1,473.27 |
| 120 | $17.89683 | $2,147.62 |
| 280 | $16.85943 | $4,720.64 |
| 520 | $16.13985 | $8,392.72 |

