
GTM962250P22519FR6 | |
|---|---|
DigiKey Part Number | 1939-GTM962250P22519FR6-ND |
Manufacturer | |
Manufacturer Product Number | GTM962250P22519FR6 |
Description | AC/DC CONVERTER 19V 140W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 19V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM962250P22519FR6 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 5.656 kV |
Packaging Bulk | Efficiency 95% |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Open Frame | Features Adjustable Output, PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm) |
Voltage - Output 1 19V | Approval Agency CCC, CE, EAC, ETL, UKCA, VCCI |
Current - Output 1 11.84 A | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.35000 | $96.35 |



