Image for 805-001-16ZNU10-2SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-001-16ZNU10-2SA

DigiKey Part Number
2992-805-001-16ZNU10-2SA-ND
Manufacturer
Glenair
Manufacturer Product Number
805-001-16ZNU10-2SA
Description
CONN PLUG FMALE 2POS GOLD CRIMP
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Black Zinc Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Black
Part Status
Active
Ingress Protection
Environment Sealed
Connector Type
Features
Coupling Nut
Number of Positions
2 (Power)
Shielding
Shell Size - Insert
10-2
Current Rating (Amps)
23A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
N (Normal)
Applications
Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1,516.58000$1,516.58
4$1,146.18000$4,584.72
10$716.34000$7,163.40
20$548.62000$10,972.40
50$419.34000$20,967.00