Image for 801-009-07NF9-19SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-009-07NF9-19SA

DigiKey Part Number
2992-801-009-07NF9-19SA-ND
Manufacturer
Glenair
Manufacturer Product Number
801-009-07NF9-19SA
Description
CIRCULAR MIL SPEC CONNECTOR MIGH
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Sealed
Number of Positions
19
Shielding
Shell Size - Insert
9-19
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 175°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Applications
Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1,825.92000$1,825.92
4$1,379.94000$5,519.76
10$862.48000$8,624.80
20$660.54000$13,210.80
50$504.88000$25,244.00