cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-008-16M6-23SA

DigiKey Part Number
2992-801-008-16M6-23SA-ND
Manufacturer
Glenair
Manufacturer Product Number
801-008-16M6-23SA
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Shell Size - Insert
6-23
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1,080.32000$1,080.32
4$816.46000$3,265.84
10$510.26000$5,102.60
20$390.80000$7,816.00
50$298.72000$14,936.00