FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q127CFIGR

DigiKey Part Number
1970-1047-2-ND - Tape & Reel (TR)
1970-1047-1-ND - Cut Tape (CT)
1970-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q127CFIGR
Description
IC FLASH 128MBIT SPI/QUAD 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
12µs, 2.4ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
16-SOP
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.85000$1.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.46300$4,389.00