
GD25LE64ELIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LE64ELIGRTR-ND - Tape & Reel (TR) 1970-GD25LE64ELIGRCT-ND - Cut Tape (CT) 1970-GD25LE64ELIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LE64ELIGR |
Description | IC FLASH 64MBIT SPI/QUAD 16WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 16-WLCSP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 60µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 16-WLCSP |
Memory Organization 8M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.52200 | $15.22 |
| 25 | $1.47960 | $36.99 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.41420 | $141.42 |
| 250 | $1.37072 | $342.68 |
| 500 | $1.33790 | $668.95 |
| 1,000 | $1.30530 | $1,305.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25428 | $3,762.84 |
| 6,000 | $1.22266 | $7,335.96 |











