Parametric Equivalent



GD25Q20EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q20EEIGRTR-ND - Tape & Reel (TR) 1970-GD25Q20EEIGRCT-ND - Cut Tape (CT) 1970-GD25Q20EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q20EEIGR |
Description | IC FLASH 2MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (3x2) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 70µs, 2ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (3x2) |
Memory Organization 256K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25Q20EKIGR | Gigadevice Electronics Singapore PTE.LTD. | 0 | 1970-GD25Q20EKIGRTR-ND | $0.36960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.51240 | $12.81 |
| 50 | $0.50180 | $25.09 |
| 100 | $0.49110 | $49.11 |
| 250 | $0.47668 | $119.17 |
| 500 | $0.46574 | $232.87 |
| 1,000 | $0.45478 | $454.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43750 | $1,312.50 |
| 6,000 | $0.42671 | $2,560.26 |
| 9,000 | $0.42045 | $3,784.05 |
| 15,000 | $0.41264 | $6,189.60 |
| 21,000 | $0.40755 | $8,558.55 |


