
GD25LD40EK6IGR | |
|---|---|
DigiKey Part Number | 1970-GD25LD40EK6IGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LD40EK6IGR |
Description | IC FLASH 4MBIT SPI/DUAL 6USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 50 MHz 12 ns 6-USON (1.2x1.2) |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 50 MHz |
Series | Write Cycle Time - Word, Page 100µs, 6ms |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 6-USON (1.2x1.2) |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.36960 | $3,326.40 |

